342-034-521-112

Heilind Number:EDA342-034-521-112
Manufacturer:EDAC
Manufacturer Number:342-034-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-112

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 34 positions, it offers ample connectivity options for your devices. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing enable efficient PCB assembly. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its quality and performance to optimize your board-to-board connections effortlessly.