342-034-521-201

Heilind Number:EDA342-034-521-201
Manufacturer:EDAC
Manufacturer Number:342-034-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 34 positions, it provides reliable power delivery at 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies assembly, making it a must-have for your connector needs. Explore seamless connectivity solutions with our Card Edge Connector.