342-034-521-202

Heilind Number:EDA342-034-521-202
Manufacturer:EDAC
Manufacturer Number:342-034-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest while offering reliable functionality. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its two rows of contacts, made of Copper Alloy, provide secure and stable connections with a pitch of .1 in and row spacing of .2 in. With 34 positions, it accommodates multiple connections, making it ideal for various applications. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.