342-034-521-203

Heilind Number:EDA342-034-521-203
Manufacturer:EDAC
Manufacturer Number:342-034-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue ensures both safety and visibility. With a dual-row configuration and 34 positions, this connector offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable performance even in demanding environments. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and performance.