342-034-521-207

Heilind Number:EDA342-034-521-207
Manufacturer:EDAC
Manufacturer Number:342-034-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for reliable performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and efficient transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless electronic integration.