342-034-521-208

Heilind Number:EDA342-034-521-208
Manufacturer:EDAC
Manufacturer Number:342-034-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-521-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for efficiency, this connector features a double row setup with 34 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in challenging environments. The copper alloy contact material and a pitch of .1 inch offer optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a reliable solution for various electronic applications. Explore our range of Board To Board PCB Connectors to complete your setup effortlessly.