342-034-523-101

Heilind Number:EDA342-034-523-101
Manufacturer:EDAC
Manufacturer Number:342-034-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-101

Detailed Description

Enhance your PCB connections with this durable and efficient Card Edge Connector. Designed for seamless board-to-board integration, it features a single row layout with 34 positions for optimal connectivity. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a current rating of 3 A and copper alloy contacts, it guarantees secure and stable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.