342-034-523-103

Heilind Number:EDA342-034-523-103
Manufacturer:EDAC
Manufacturer Number:342-034-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a sleek green hue. Designed for optimized functionality, it offers a reliable 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it's perfect for seamless board-to-board PCB connectivity. The Copper Alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise soldering. Engineered for versatility, it boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential connector.