342-034-523-107

Heilind Number:EDA342-034-523-107
Manufacturer:EDAC
Manufacturer Number:342-034-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row layout with 34 positions, ensuring efficient signal transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it offers reliable performance in diverse environments. The .1 inch pitch and .2 inch row spacing enable precise PCB mounting, while the straight orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.