342-034-523-201

Heilind Number:EDA342-034-523-201
Manufacturer:EDAC
Manufacturer Number:342-034-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification on your circuit board. With an amperage rating of 3 A, it offers reliable power transmission for your applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Equipped with two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it provides efficient signal transmission in a total of 34 positions. Its straight mount orientation allows for convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Explore the possibilities and elevate your PCB connections with this essential component.