342-034-523-203

Heilind Number:EDA342-034-523-203
Manufacturer:EDAC
Manufacturer Number:342-034-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and efficient power transmission. With a dual-row configuration and a total of 34 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is a versatile choice. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environmental conditions. Perfect for demanding industrial or electronic projects, our Card Edge Connector is a must-have component for your connectivity needs.