342-034-523-207

Heilind Number:EDA342-034-523-207
Manufacturer:EDAC
Manufacturer Number:342-034-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-207

Detailed Description

Enhance connectivity in your electronic applications with this durable Card Edge Connector. Designed for reliable performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at .1 inches, accommodating 34 positions, it ensures seamless data transmission. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.