342-034-523-208

Heilind Number:EDA342-034-523-208
Manufacturer:EDAC
Manufacturer Number:342-034-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-208

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your circuit board. Built for durability and performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable and efficient connectivity for your PCB projects. Featuring 34 positions and a straight mount orientation, it ensures seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronics toolkit. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.