342-034-523-212

Heilind Number:EDA342-034-523-212
Manufacturer:EDAC
Manufacturer Number:342-034-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable power transmission. Featuring two rows and 34 positions with a .1-inch pitch, this connector allows for seamless integration on your PCBs. The copper alloy contacts guarantee efficient signal transfer, while its straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.