342-034-524-101

Heilind Number:EDA342-034-524-101
Manufacturer:EDAC
Manufacturer Number:342-034-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row design and a pitch of .1 inches, it offers streamlined connectivity for up to 34 positions. Its straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in industries like telecommunications, automotive, and consumer electronics. Trust in this Green-colored connector for efficient and secure board-to-board connections in your electronic devices. Explore more of our high-quality connectors in the PCB Connectors category.