342-034-524-104

Heilind Number:EDA342-034-524-104
Manufacturer:EDAC
Manufacturer Number:342-034-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row layout with 34 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.