342-034-524-108

Heilind Number:EDA342-034-524-108
Manufacturer:EDAC
Manufacturer Number:342-034-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-108

Detailed Description

Upgrade your PCB connection with our Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row layout with 34 positions, ensuring seamless connectivity. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The .1 inch pitch and .2 inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Install it straight for a streamlined look and trust in its 3A amperage for efficient power transfer. Explore the possibilities with this essential component for your electronic projects.