342-034-524-201

Heilind Number:EDA342-034-524-201
Manufacturer:EDAC
Manufacturer Number:342-034-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 34 positions, ensuring seamless communication between boards. Its green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. The copper alloy contact material, paired with a pitch of .1 inch, offers reliable conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches provide ease of installation. Upgrade your connectivity solutions with this essential component.