342-034-524-202

Heilind Number:EDA342-034-524-202
Manufacturer:EDAC
Manufacturer Number:342-034-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a dual-row configuration with 34 positions, this connector ensures reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise connection, while a straight mount orientation facilitates easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector meets the requirements of various industrial applications. Upgrade your board-to-board connectivity with this essential component.