342-034-524-203

Heilind Number:EDA342-034-524-203
Manufacturer:EDAC
Manufacturer Number:342-034-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-203

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts a robust design, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability. With two rows and 34 positions, it offers ample space for secure connections. Made of high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments, making it a dependable choice for various applications. Elevate your PCB connectivity with this essential component.