342-034-524-212

Heilind Number:EDA342-034-524-212
Manufacturer:EDAC
Manufacturer Number:342-034-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Sporting a vibrant green color, this connector boasts a 2-row design with 34 positions, providing ample space for secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in demanding environments. The contact material, made from Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Its straight mount orientation facilitates easy installation onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.