342-034-540-101

Heilind Number:EDA342-034-540-101
Manufacturer:EDAC
Manufacturer Number:342-034-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers durability and safety. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.