342-034-540-102

Heilind Number:EDA342-034-540-102
Manufacturer:EDAC
Manufacturer Number:342-034-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek Green design. Engineered for precision, it features a single row layout with 34 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in demanding environments. The Copper Alloy contacts guarantee efficient power transmission, with a 3A amperage rating. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless integration into your circuitry. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your projects.