342-034-540-103

Heilind Number:EDA342-034-540-103
Manufacturer:EDAC
Manufacturer Number:342-034-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 34 positions, offering ample space for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various conditions. Elevate your electronic projects with this essential component.