342-034-540-108

Heilind Number:EDA342-034-540-108
Manufacturer:EDAC
Manufacturer Number:342-034-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for efficiency and reliability, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a single row configuration and 34 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation and a streamlined PCB layout. Elevate your project with this essential component, perfect for demanding industrial and commercial settings.