342-034-540-112

Heilind Number:EDA342-034-540-112
Manufacturer:EDAC
Manufacturer Number:342-034-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector offers not just visual appeal but also high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and a pitch of .1 inches, it's perfect for board-to-board connections. The 34 positions provide ample room for your components, while the copper alloy contacts ensure reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in our high-quality product to meet your connectivity needs seamlessly.