342-034-540-201

Heilind Number:EDA342-034-540-201
Manufacturer:EDAC
Manufacturer Number:342-034-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-201

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is designed for precision and reliability. With a current rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Boasting two rows of contacts made from Copper Alloy, it provides secure and uninterrupted signal transfer. The .1-inch pitch and .2-inch row spacing accommodate 34 positions, offering ample connectivity options. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.