342-034-540-203

Heilind Number:EDA342-034-540-203
Manufacturer:EDAC
Manufacturer Number:342-034-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliability in demanding applications. With two rows and 34 positions, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for various electronic projects, this connector is a must-have for professionals in the industry.