342-034-540-207

Heilind Number:EDA342-034-540-207
Manufacturer:EDAC
Manufacturer Number:342-034-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-540-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .1-inch pitch, it offers reliable connectivity for your PCB applications. The straight mount orientation and 34 positions ensure seamless integration, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your project with this essential component, perfect for Board To Board PCB connections.