342-034-541-102

Heilind Number:EDA342-034-541-102
Manufacturer:EDAC
Manufacturer Number:342-034-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable housing for your connections. With a single row layout and 34 positions, it provides ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your electronic designs with this essential component.