342-034-541-104

Heilind Number:EDA342-034-541-104
Manufacturer:EDAC
Manufacturer Number:342-034-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-541-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of contrast to your setup but also offers reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures robust protection. This single-row connector boasts 34 copper alloy contact positions, each spaced precisely at .1 inches with a row spacing of .2 inches, guaranteeing seamless and efficient connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this essential component.