342-034-541-107

Heilind Number:EDA342-034-541-107
Manufacturer:EDAC
Manufacturer Number:342-034-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features precision-engineered copper alloy contacts for reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures long-lasting durability in diverse operating conditions. With a single row layout and a pitch of .1 inches, it offers optimal space utilization on your circuit boards. Boasting 34 positions and a row spacing of .2 inches, it accommodates a wide range of connections with ease. Suitable for straight mount orientation, it facilitates convenient installation in your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.