342-034-541-202

Heilind Number:EDA342-034-541-202
Manufacturer:EDAC
Manufacturer Number:342-034-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-541-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed with precision and durability in mind, this connector features a vibrant green hue, embodying both functionality and style. With an amperage of 3A and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding conditions. Boasting two rows and 34 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for seamless communication in your electronic projects.