342-034-541-203

Heilind Number:EDA342-034-541-203
Manufacturer:EDAC
Manufacturer Number:342-034-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-541-203

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector, designed for seamless integration between PCBs. Featuring a vibrant green color, this connector not only adds a pop of color to your hardware but also boasts exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. The connector's two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide a secure and efficient connection for up to 34 positions. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.