342-034-541-207

Heilind Number:EDA342-034-541-207
Manufacturer:EDAC
Manufacturer Number:342-034-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures easy identification on your circuit board. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With two rows of 34 positions each, it provides ample connectivity options for your design. The .1 inch pitch and .2 inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures reliability even in harsh environments. Ideal for use in a variety of electronic devices, this Card Edge Connector is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector, available now.