342-034-542-102

Heilind Number:EDA342-034-542-102
Manufacturer:EDAC
Manufacturer Number:342-034-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row configuration, featuring 34 positions for optimal signal transmission. The connector ensures reliable power delivery, with an amperage rating of 3A, and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With Copper Alloy contacts and a .1-inch pitch, it guarantees efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.