342-034-542-103

Heilind Number:EDA342-034-542-103
Manufacturer:EDAC
Manufacturer Number:342-034-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green hue that stands out on your circuit board. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and 34 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise alignments. Whether you're a professional or DIY enthusiast, this connector's Straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your project with this essential component, available in our comprehensive line of PCB connectors.