342-034-542-104

Heilind Number:EDA342-034-542-104
Manufacturer:EDAC
Manufacturer Number:342-034-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a single row layout with 34 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in various operating environments. The copper alloy contact material, along with a pitch and row spacing of .1 and .2 inches respectively, facilitates optimal signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its green housing color and straight mount orientation provide easy identification and installation on your PCB. Trust this essential component for seamless board-to-board connections in your electronic assemblies.