342-034-542-107

Heilind Number:EDA342-034-542-107
Manufacturer:EDAC
Manufacturer Number:342-034-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-107

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it boasts a single row configuration with 34 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, it not only offers durability but also adds a pop of color to your setup. The copper alloy contact material guarantees efficient power transmission, with a pitch of .1 inch and row spacing of .2 inch for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a seasoned pro or a DIY enthusiast, this connector is a must-have in your toolkit. Elevate your projects with its reliable performance and easy straight mount orientation. Explore endless possibilities in connectivity with this essential component.