342-034-542-112

Heilind Number:EDA342-034-542-112
Manufacturer:EDAC
Manufacturer Number:342-034-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions. The single-row design, along with 34 positions, enables seamless integration into your circuit board setup. Crafted from premium Copper Alloy, the contacts guarantee reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Whether you require straight or right-angle mounting, this versatile connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your connections with this essential component, a must-have in any professional or DIY electronic project.