342-034-542-202

Heilind Number:EDA342-034-542-202
Manufacturer:EDAC
Manufacturer Number:342-034-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 34 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Its straight mount orientation simplifies installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.