342-034-542-203

Heilind Number:EDA342-034-542-203
Manufacturer:EDAC
Manufacturer Number:342-034-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-203

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a current rating of 3A, it ensures reliable power transmission. Its double-row configuration, with a total of 34 positions, allows for efficient signal transfer. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Whether for industrial equipment or consumer electronics, this connector is a crucial component for seamless connectivity. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your PCB connections with this essential connector, a reliable choice for your design projects.