342-034-542-207

Heilind Number:EDA342-034-542-207
Manufacturer:EDAC
Manufacturer Number:342-034-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust performance under all conditions. With a 3A amperage rating, it guarantees reliable power delivery, while its Copper Alloy contact material guarantees efficient signal transmission. Featuring two rows and 34 positions, it offers ample connectivity options for your circuit board. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is a perfect fit. Operable in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Elevate your connection game with this essential component.