342-034-544-101

Heilind Number:EDA342-034-544-101
Manufacturer:EDAC
Manufacturer Number:342-034-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it is not only aesthetically pleasing but also durable with a UL 94V-0 Thermoplastic Polyester housing material. Each connector is engineered for optimal performance, with a current rating of 3 A and contact material made of Copper Alloy ensuring reliable power transmission. With a single row layout and 34 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it ensures seamless integration into your system. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries such as telecommunications, computing, and automotive. Elevate your PCB assembly with this essential component, meeting the highest standards of quality and performance.