342-034-544-102

Heilind Number:EDA342-034-544-102
Manufacturer:EDAC
Manufacturer Number:342-034-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, it features a single row with 34 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a low profile and straight mount orientation, it offers easy installation for your PCB projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.