342-034-544-104

Heilind Number:EDA342-034-544-104
Manufacturer:EDAC
Manufacturer Number:342-034-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-544-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With a single row layout featuring 34 positions, it offers ample space for reliable connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 in and row spacing of .2 in, precision is key. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions today with this essential connector.