342-034-544-112

Heilind Number:EDA342-034-544-112
Manufacturer:EDAC
Manufacturer Number:342-034-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-544-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a sleek green design, this connector offers 34 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the most demanding performance requirements. Whether for industrial or commercial applications, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential connector, a reliable solution for all your board-to-board PCB connectivity needs.