342-034-544-201

Heilind Number:EDA342-034-544-201
Manufacturer:EDAC
Manufacturer Number:342-034-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-544-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers 34 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration on PCBs. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board connections, this connector is a versatile and essential component for your electronic projects.