342-034-544-207

Heilind Number:EDA342-034-544-207
Manufacturer:EDAC
Manufacturer Number:342-034-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-544-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The double-row design with 34 positions offers ample connectivity options, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB integration. Whether you're assembling circuit boards or implementing board-to-board connections, this green connector, with a straight mount orientation, is a versatile solution that guarantees secure and seamless connectivity. Trust in its high-quality construction to meet your connectivity needs with precision.