342-034-555-202

Heilind Number:EDA342-034-555-202
Manufacturer:EDAC
Manufacturer Number:342-034-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-034-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-034-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and a sleek, straight mount orientation. With a robust housing material of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contact material, it ensures secure and reliable connections. This two-row connector offers 34 positions, allowing for versatile and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.